Parametric Equivalent
Parametric Equivalent

08038PB-B3J-AA-00 | |
|---|---|
DigiKey Part Number | 12-08038PB-B3J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08038PB-B3J-AA-00 |
Description | FAN 80MM X 38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 22.0 CFM (0.616m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 26.0dB |
Series | Power (Watts) 5.00W |
Packaging Bulk | RPM 2100 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.050A |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 22.0 CFM (0.616m³/min) | Material - Blade Plastic |
Static Pressure 0.100 in H2O (24.9 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08038PB-B3J-EA-00 | NMB Technologies Corporation | 0 | 12-08038PB-B3J-EA-00-ND | $117.74825 | Parametric Equivalent |
| 08038PB-B4J-EA-00 | NMB Technologies Corporation | 0 | 12-08038PB-B4J-EA-00-ND | $472.38675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $117.74825 | $4,709.93 |


