Parametric Equivalent
Parametric Equivalent

08025SS-24N-EA-D0 | |
|---|---|
DigiKey Part Number | 12-08025SS-24N-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SS-24N-EA-D0 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 41.7 CFM (1.17m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 30.0dB |
Series | Power (Watts) 2.16 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.090A |
Width 25.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 41.7 CFM (1.17m³/min) | Material - Frame Plastic |
Static Pressure 0.151 in H2O (37.5 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SS-24N-AA-D0 | NMB Technologies Corporation | 0 | 12-08025SS-24N-AA-D0-ND | $58.24144 | Parametric Equivalent |
| OD8025-24HSS | Orion Fans | 422 | 1053-1262-ND | $86.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | $58.24144 | $6,057.11 |


