Parametric Equivalent

08025SA-24K-EL-D0 | |
|---|---|
DigiKey Part Number | 12-08025SA-24K-EL-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SA-24K-EL-D0 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 26.1 CFM (0.731m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 19.0dB |
Series | Power (Watts) 720 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.030A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 26.1 CFM (0.731m³/min) | Material - Frame Plastic |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-24K-AL-D0 | NMB Technologies Corporation | 0 | 12-08025SA-24K-AL-D0-ND | $69.76260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | $69.76260 | $7,255.31 |

