



08015SS-12N-AT-00 | |
|---|---|
DigiKey Part Number | P124180-ND |
Manufacturer | |
Manufacturer Product Number | 08015SS-12N-AT-00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB |
Mfr | Power (Watts) 2.52 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.122 lb (55.34 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.210A |
Width 15.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 34.0 CFM (0.952m³/min) | Material - Frame Plastic |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.49000 | $80.49 |
| 10 | $65.34400 | $653.44 |
| 25 | $59.63200 | $1,490.80 |
| 50 | $55.52800 | $2,776.40 |
| 120 | $50.66500 | $6,079.80 |
| 360 | $50.01961 | $18,007.06 |










