cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025SA-24R-AA-D0

DigiKey Part Number
12-06025SA-24R-AA-D0-ND
Manufacturer
Manufacturer Product Number
06025SA-24R-AA-D0
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 30.0 CFM (0.840m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.406 in H2O (101.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
38.5dB
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
120$73.28317$8,793.98