
05115GS-12L-AAD-0 | |
---|---|
DigiKey Part Number | 12-05115GS-12L-AAD-0-ND |
Manufacturer | |
Manufacturer Product Number | 05115GS-12L-AAD-0 |
Description | FAN BLOWER 51X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Sleeve 4.6 CFM (0.129m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 4.6 CFM (0.129m³/min) | |
Static Pressure | 0.820 in H2O (204.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.53000 | $104.53 |
10 | $86.09200 | $860.92 |
25 | $79.02600 | $1,975.65 |
50 | $73.91220 | $3,695.61 |
100 | $70.20410 | $7,020.41 |