
04020VE-12Q-CU-01 | |
---|---|
DigiKey Part Number | 12-04020VE-12Q-CU-01-ND |
Manufacturer | |
Manufacturer Product Number | 04020VE-12Q-CU-01 |
Description | FAN 12VDC 40X20MM IP68 PWM/TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.5 CFM (0.350m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 12.5 CFM (0.350m³/min) | |
Static Pressure | 0.570 in H2O (142.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 42.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10.8 ~ 13.2V | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $95.69700 | $26,795.16 |