
04010SA-12M-ALD-0 | |
|---|---|
DigiKey Part Number | 12-04010SA-12M-ALD-0-ND |
Manufacturer | |
Manufacturer Product Number | 04010SA-12M-ALD-0 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.6 CFM (0.157m³/min) 3 Wire Leads |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 24.5dB |
Series | Power (Watts) 600 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.050A |
Width 10.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 5.6 CFM (0.157m³/min) | Material - Frame Plastic |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $83.81657 | $46,937.28 |

