02510SS-12P-AL-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02510SS-12P-AL-00

DigiKey Part Number
12-02510SS-12P-AL-00-ND
Manufacturer
Manufacturer Product Number
02510SS-12P-AL-00
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 2.7 CFM (0.076m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.7 CFM (0.076m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
28.5dB
Power (Watts)
800 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$83.06000$83.06
10$68.55600$685.56
25$62.97160$1,574.29
50$58.91640$2,945.82
100$55.15440$5,515.44