YB25WSKW01-5D-JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YB25WSKW01-5D-JB
YB25WSKW01-5D-JB
YB25WSKW01-5D-JB
IP Rated Switches | Datasheet Preview

YB25WSKW01-5D-JB

DigiKey Part Number
360-3199-ND
Manufacturer
Manufacturer Product Number
YB25WSKW01-5D-JB
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB25WSKW01-5D-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Voltage Reduction Lighting
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$229.43000$229.43
10$197.93800$1,979.38
25$186.61280$4,665.32
50$178.46160$8,923.08
100$170.65180$17,065.18
250$160.82824$40,207.06
500$153.75844$76,879.22
Manufacturers Standard Package