


YB216CWSKW01-6G-JB | |
|---|---|
DigiKey Part Number | YB216CWSKW01-6G-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB216CWSKW01-6G-JB |
Description | SPDT ON-ON PANEL SEAL SQUARE BLA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB216CWSKW01-6G-JB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3.3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Square - 21.00mm x 21.00mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Square, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.68000 | $366.68 |
| 10 | $316.34700 | $3,163.47 |
| 25 | $298.21680 | $7,455.42 |
| 50 | $285.17100 | $14,258.55 |
| 100 | $272.67100 | $27,267.10 |
| 250 | $256.94784 | $64,236.96 |

