


YB15WSKG01 | |
|---|---|
DigiKey Part Number | YB15WSKG01-ND |
Manufacturer | |
Manufacturer Product Number | YB15WSKG01 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.13000 | $156.13 |
| 10 | $134.70100 | $1,347.01 |
| 25 | $127.00560 | $3,175.14 |
| 50 | $121.46440 | $6,073.22 |
| 100 | $116.15660 | $11,615.66 |
| 250 | $109.47980 | $27,369.95 |
| 500 | $104.67416 | $52,337.08 |

