


WR18AS | |
|---|---|
DigiKey Part Number | 360-2937-ND |
Manufacturer | |
Manufacturer Product Number | WR18AS |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WR18AS Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 34.20mm x 17.20mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency EN, UL |
Voltage Rating - AC 125 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.29000 | $205.29 |
| 10 | $177.15700 | $1,771.57 |
| 25 | $167.02160 | $4,175.54 |
| 50 | $159.72900 | $7,986.45 |
| 100 | $152.74150 | $15,274.15 |
| 250 | $143.95320 | $35,988.30 |
| 500 | $137.62774 | $68,813.87 |

