UB26SKW036B-JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB26SKW036B-JB
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB26SKW036B-JB

DigiKey Part Number
UB26SKW036B-JB-ND
Manufacturer
Manufacturer Product Number
UB26SKW036B-JB
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB26SKW036B-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
2.9 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Stainless Steel
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$271.99000$271.99
10$234.63700$2,346.37
25$221.20360$5,530.09
50$211.53600$10,576.80
100$202.27510$20,227.51
250$190.62348$47,655.87
Manufacturers Standard Package