


UB26SKW036B | |
|---|---|
DigiKey Part Number | UB26SKW036B-ND |
Manufacturer | |
Manufacturer Product Number | UB26SKW036B |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.95000 | $266.95 |
| 10 | $230.32500 | $2,303.25 |
| 25 | $217.13960 | $5,428.49 |
| 50 | $207.65200 | $10,382.60 |
| 100 | $198.56070 | $19,856.07 |
| 250 | $187.12560 | $46,781.40 |

