


UB26KKW016G-JB | |
---|---|
DigiKey Part Number | UB26KKW016G-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB26KKW016G-JB |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB26KKW016G-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.9 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.91000 | $279.91 |
10 | $241.48600 | $2,414.86 |
25 | $227.65800 | $5,691.45 |
50 | $217.70640 | $10,885.32 |
100 | $208.17350 | $20,817.35 |
250 | $196.18116 | $49,045.29 |