


UB25SKG03N | |
|---|---|
DigiKey Part Number | UB25SKG03N-ND |
Manufacturer | |
Manufacturer Product Number | UB25SKG03N |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Spot LED |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.83000 | $110.83 |
| 10 | $95.66500 | $956.65 |
| 25 | $90.20320 | $2,255.08 |
| 50 | $86.27140 | $4,313.57 |
| 100 | $82.50520 | $8,250.52 |
| 250 | $77.76848 | $19,442.12 |
| 500 | $74.35936 | $37,179.68 |
| 1,000 | $71.09295 | $71,092.95 |

