UB16SKW036G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB16SKW036G
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16SKW036G

DigiKey Part Number
UB16SKW036G-ND
Manufacturer
Manufacturer Product Number
UB16SKW036G
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.9 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$242.31000$242.31
10$209.07700$2,090.77
25$197.11000$4,927.75
50$188.50160$9,425.08
100$180.25030$18,025.03
250$169.87280$42,468.20
500$162.40192$81,200.96
Manufacturers Standard Package