UB16SKW035C-CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB16SKW035C-CC
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16SKW035C-CC

DigiKey Part Number
UB16SKW035C-CC-ND
Manufacturer
Manufacturer Product Number
UB16SKW035C-CC
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB16SKW035C-CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$123.40000$123.40
10$106.51400$1,065.14
25$100.42720$2,510.68
50$96.04940$4,802.47
100$91.85510$9,185.51
250$86.57892$21,644.73
500$82.78148$41,390.74
1,000$79.14377$79,143.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.