Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16RKW035F-JF

DigiKey Part Number
UB16RKW035F-JF-ND
Manufacturer
Manufacturer Product Number
UB16RKW035F-JF
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB16RKW035F-JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Rectangular, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2.1 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Features
Process Sealed
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$129.74000$129.74
10$111.95200$1,119.52
25$105.55400$2,638.85
50$100.95180$5,047.59
100$96.54260$9,654.26
250$90.99688$22,749.22
500$87.00550$43,502.75
Manufacturers Standard Package