


UB16NKG01N-A | |
|---|---|
DigiKey Part Number | UB16NKG01N-A-ND |
Manufacturer | |
Manufacturer Product Number | UB16NKG01N-A |
Description | LOW PROFILE PUSHBUTTON/NON ILLUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16NKG01N-A Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Process Sealed |
Type Standard | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.37000 | $101.37 |
| 10 | $87.51000 | $875.10 |
| 25 | $82.51440 | $2,062.86 |
| 50 | $78.91980 | $3,945.99 |
| 100 | $75.47580 | $7,547.58 |
| 250 | $71.14360 | $17,785.90 |
| 500 | $68.02568 | $34,012.84 |
| 1,000 | $65.03840 | $65,038.40 |

