


UB16NKG015F | |
|---|---|
DigiKey Part Number | UB16NKG015F-ND |
Manufacturer | |
Manufacturer Product Number | UB16NKG015F |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Process Sealed |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.27000 | $127.27 |
| 10 | $109.83900 | $1,098.39 |
| 25 | $103.56120 | $2,589.03 |
| 50 | $99.04760 | $4,952.38 |
| 100 | $94.72240 | $9,472.24 |
| 250 | $89.28120 | $22,320.30 |
| 500 | $85.36548 | $42,682.74 |
| 1,000 | $81.61302 | $81,613.02 |

