


UB16NBKW01N-G | |
|---|---|
DigiKey Part Number | UB16NBKW01N-G-ND |
Manufacturer | |
Manufacturer Product Number | UB16NBKW01N-G |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16NBKW01N-G Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features With Barrier |
Type Standard | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.96000 | $94.96 |

