


UB16NBKW01N | |
|---|---|
DigiKey Part Number | UB16NBKW01N-ND |
Manufacturer | |
Manufacturer Product Number | UB16NBKW01N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features With Barrier |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.67000 | $91.67 |
| 10 | $79.14800 | $791.48 |
| 25 | $74.63160 | $1,865.79 |
| 50 | $71.37900 | $3,568.95 |
| 100 | $68.26560 | $6,826.56 |
| 250 | $64.34868 | $16,087.17 |
| 500 | $61.52970 | $30,764.85 |
| 1,000 | $58.82853 | $58,828.53 |

