Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16NBKG01N-F

DigiKey Part Number
UB16NBKG01N-F-ND
Manufacturer
Manufacturer Product Number
UB16NBKG01N-F
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB16NBKG01N-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Rectangular, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
With Barrier
Type
Standard
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$104.25000$104.25
10$89.95100$899.51
25$84.81280$2,120.32
50$81.11820$4,055.91
100$77.57810$7,757.81
250$73.12464$18,281.16
500$69.91958$34,959.79
1,000$66.84869$66,848.69
Manufacturers Standard Package