Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16NBKG01N

DigiKey Part Number
UB16NBKG01N-ND
Manufacturer
Manufacturer Product Number
UB16NBKG01N
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
With Barrier
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Type
Standard
Operating Temperature
-20°C ~ 70°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-On
Electrical Life
200,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$100.06000$100.06
10$86.35900$863.59
25$81.43240$2,035.81
50$77.88400$3,894.20
100$74.48430$7,448.43
250$70.20996$17,552.49
500$67.13266$33,566.33
1,000$64.18492$64,184.92
Manufacturers Standard Package