


UB15RKW035D | |
|---|---|
DigiKey Part Number | UB15RKW035D-ND |
Manufacturer | |
Manufacturer Product Number | UB15RKW035D |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.79000 | $113.79 |
| 10 | $98.23000 | $982.30 |
| 25 | $92.62000 | $2,315.50 |
| 50 | $88.58180 | $4,429.09 |
| 100 | $84.71520 | $8,471.52 |
| 250 | $79.85116 | $19,962.79 |
| 500 | $76.34978 | $38,174.89 |
| 1,000 | $72.99541 | $72,995.41 |


