


UB15RKG035C | |
|---|---|
DigiKey Part Number | UB15RKG035C-ND |
Manufacturer | |
Manufacturer Product Number | UB15RKG035C |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.90000 | $117.90 |
| 10 | $101.78200 | $1,017.82 |
| 25 | $95.96480 | $2,399.12 |
| 50 | $91.78320 | $4,589.16 |
| 100 | $87.77600 | $8,777.60 |
| 250 | $82.73524 | $20,683.81 |
| 500 | $79.10710 | $39,553.55 |
| 1,000 | $75.63172 | $75,631.72 |


