UB15KKG015C-JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15KKG015C-JB
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB15KKG015C-JB

DigiKey Part Number
UB15KKG015C-JB-ND
Manufacturer
Manufacturer Product Number
UB15KKG015C-JB
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB15KKG015C-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
Overtravel
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.68000$113.68
10$98.08400$980.84
25$92.48480$2,312.12
50$88.45280$4,422.64
100$84.59120$8,459.12
250$79.73384$19,933.46
500$76.23754$38,118.77
1,000$72.88810$72,888.10
Manufacturers Standard Package