SW3821D/UC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: $266.80000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $342.70000
Datasheet
SW3821D/UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW3821D/UC

DigiKey Part Number
360-2930-ND
Manufacturer
Manufacturer Product Number
SW3821D/UC
Description
SWITCH ROCKER DPST 30A 30V
Customer Reference
Detailed Description
Rocker Switch DPST 30A (DC) Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
SW3821D/UC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 124
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.