
SS22SDP4 | |
|---|---|
DigiKey Part Number | SS22SDP4-ND |
Manufacturer | |
Manufacturer Product Number | SS22SDP4 |
Description | SWITCH SLIDE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS22SDP4 Models |
Category | Actuator Length 2.00mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.96000 | $45.96 |


