
SCB15P15A-1A | |
|---|---|
DigiKey Part Number | SCB15P15A-1A-ND |
Manufacturer | |
Manufacturer Product Number | SCB15P15A-1A |
Description | SWITCH PUSH SPDT 15A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.50mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |


