
SB4011NOM-2A | |
---|---|
DigiKey Part Number | 360-2733-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOM-2A |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOM-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.04000 | $78.04 |
10 | $67.33800 | $673.38 |
25 | $63.50160 | $1,587.54 |
50 | $60.73560 | $3,036.78 |
100 | $58.08750 | $5,808.75 |
250 | $54.75632 | $13,689.08 |
500 | $52.35864 | $26,179.32 |
1,000 | $50.06184 | $50,061.84 |