SB221NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB221NO

DigiKey Part Number
SB221NO-ND
Manufacturer
Manufacturer Product Number
SB221NO
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SB221NO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 2,740
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.60000$59.60
10$51.47500$514.75
25$48.53920$1,213.48
50$46.42840$2,321.42
100$44.40590$4,440.59
250$41.86168$10,465.42
500$40.03040$20,015.20
1,000$38.27600$38,276.00
Manufacturers Standard Package