


S39 | |
|---|---|
DigiKey Part Number | 360-2905-ND |
Manufacturer | |
Manufacturer Product Number | S39 |
Description | SWITCH TOGGLE 3PDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S39 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.24000 | $203.24 |
| 10 | $175.38900 | $1,753.89 |
| 25 | $165.36080 | $4,134.02 |
| 50 | $158.14060 | $7,907.03 |
| 100 | $151.22380 | $15,122.38 |
| 250 | $142.52300 | $35,630.75 |
| 500 | $136.26068 | $68,130.34 |






