




S338T | |
|---|---|
DigiKey Part Number | 360-1914-ND |
Manufacturer | |
Manufacturer Product Number | S338T |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S338T Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.44000 | $182.44 |
| 10 | $157.41700 | $1,574.17 |
| 25 | $148.41800 | $3,710.45 |
| 50 | $141.93760 | $7,096.88 |
| 100 | $135.73290 | $13,573.29 |
| 250 | $127.92656 | $31,981.64 |
| 500 | $122.30780 | $61,153.90 |














