
S332R | |
|---|---|
DigiKey Part Number | 360-2902-ND |
Manufacturer | |
Manufacturer Product Number | S332R |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S332R Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 27.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Polybutylene Terephthalate (PBT) |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.51000 | $158.51 |
| 10 | $136.78100 | $1,367.81 |
| 25 | $128.96240 | $3,224.06 |
| 50 | $123.33720 | $6,166.86 |
| 100 | $117.94730 | $11,794.73 |
| 250 | $111.16652 | $27,791.63 |
| 500 | $106.28672 | $53,143.36 |

