Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S331F/CUL-AT401A | |
|---|---|
DigiKey Part Number | 360-S331F/CUL-AT401A-ND |
Manufacturer | |
Manufacturer Product Number | S331F/CUL-AT401A |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 20A (AC/DC) | Electrical Life 15,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S331F-AT401A | NKK Switches | 0 | 360-S331F-AT401A-ND | $150.12000 | Parametric Equivalent |
| S331F-AT401H | NKK Switches | 0 | 360-S331F-AT401H-ND | $150.12000 | Parametric Equivalent |
| S331F-AT401S | NKK Switches | 0 | 360-S331F-AT401S-ND | $157.28000 | Parametric Equivalent |
| S331F-AT402A | NKK Switches | 0 | 360-S331F-AT402A-ND | $153.25000 | Parametric Equivalent |
| S331F-AT402C | NKK Switches | 0 | 360-S331F-AT402C-ND | $153.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.12000 | $150.12 |

