
MSN22BSW13 | |
|---|---|
DigiKey Part Number | 360-MSN22BSW13-ND |
Manufacturer | |
Manufacturer Product Number | MSN22BSW13 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN22BSW13 Models |
Category | Actuator Length 5.11mm |
Manufacturer NKK Switches | Contact Material Silver Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Switch Function On-On | Switch Travel 2.21mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.39000 | $75.39 |

