
MSN22ASW13 | |
---|---|
DigiKey Part Number | 360-MSN22ASW13-ND |
Manufacturer | |
Manufacturer Product Number | MSN22ASW13 |
Description | MINIATURE SLIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN22ASW13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.10mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.49000 | $75.49 |