
MSN12ASW30 | |
---|---|
DigiKey Part Number | 360-MSN12ASW30-ND |
Manufacturer | |
Manufacturer Product Number | MSN12ASW30 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN12ASW30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.21mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.21000 | $81.21 |
10 | $67.40400 | $674.04 |
25 | $62.43960 | $1,560.99 |
100 | $55.81430 | $5,581.43 |
250 | $52.07648 | $13,019.12 |
500 | $49.59066 | $24,795.33 |
1,000 | $47.38806 | $47,388.06 |