
MSN12ASG30 | |
---|---|
DigiKey Part Number | 360-MSN12ASG30-ND |
Manufacturer | |
Manufacturer Product Number | MSN12ASG30 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN12ASG30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.21mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.10000 | $77.10 |
10 | $64.02100 | $640.21 |
25 | $59.30640 | $1,482.66 |
100 | $52.99870 | $5,299.87 |
250 | $49.43612 | $12,359.03 |
500 | $47.06512 | $23,532.56 |
1,000 | $44.96278 | $44,962.78 |