


MRB14B-BH | |
|---|---|
DigiKey Part Number | 360-4082-ND |
Manufacturer | |
Manufacturer Product Number | MRB14B-BH |
Description | SWITCH ROTARY 3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRB14B-BH Models |
Category | Voltage Rating - DC 28 V |
Manufacturer NKK Switches | Actuator Type Knob |
Series | Actuator Length 14.30mm |
Packaging Tray | Angle of Throw 45° |
Part Status Active | Contact Material Beryllium Copper |
Number of Positions 3 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Sealed - Fully |
Circuit per Deck SP3T | Depth Behind Panel 11.00mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.52000 | $206.52 |
| 5 | $177.32200 | $886.61 |
| 10 | $166.02500 | $1,660.25 |
| 25 | $152.14040 | $3,803.51 |
| 50 | $142.37180 | $7,118.59 |
| 100 | $133.18500 | $13,318.50 |
| 250 | $121.87024 | $30,467.56 |
| 500 | $113.89014 | $56,945.07 |




