MN18TYW01-HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN18TYW01-HA

DigiKey Part Number
360-MN18TYW01-HA-ND
Manufacturer
Manufacturer Product Number
MN18TYW01-HA
Description
SWITCH ROCKER MINI FLAT FRAME
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
MN18TYW01-HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.50mm x 16.00mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.62000$105.62
10$92.00100$920.01
25$86.97600$2,174.40
50$83.32600$4,166.30
100$79.80760$7,980.76
250$75.35376$18,838.44
500$72.13208$36,066.04
1,000$69.03446$69,034.46
Manufacturers Standard Package