
MN18TXW13-GA | |
---|---|
DigiKey Part Number | 360-MN18TXW13-GA-ND |
Manufacturer | |
Manufacturer Product Number | MN18TXW13-GA |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN18TXW13-GA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.57000 | $82.57 |
10 | $68.49800 | $684.98 |
25 | $63.45560 | $1,586.39 |
50 | $59.94540 | $2,997.27 |
100 | $56.72590 | $5,672.59 |
250 | $52.93012 | $13,232.53 |
500 | $50.40668 | $25,203.34 |
1,000 | $48.17103 | $48,171.03 |