Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN18TJW01-GC-1A | |
|---|---|
DigiKey Part Number | 360-MN18TJW01-GC-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN18TJW01-GC-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN18TJW01-GC-1A Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TJW01-GA | NKK Switches | 0 | 360-MN18TJW01-GA-ND | $104.58000 | Parametric Equivalent |
| MN18TJW01-GA-1A | NKK Switches | 136 | 360-MN18TJW01-GA-1A-ND | $114.44000 | Parametric Equivalent |
| MN18TJW01-GC | NKK Switches | 0 | 360-MN18TJW01-GC-ND | $104.58000 | Parametric Equivalent |
| MN18TJW01-GH-1A | NKK Switches | 0 | 360-MN18TJW01-GH-1A-ND | $114.44000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.44000 | $114.44 |




