Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN18TJG01-FA | |
|---|---|
DigiKey Part Number | 360-MN18TJG01-FA-ND |
Manufacturer | |
Manufacturer Product Number | MN18TJG01-FA |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN18TJG01-FA Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TJG01-FA-1A | NKK Switches | 0 | 360-MN18TJG01-FA-1A-ND | $116.25000 | Parametric Equivalent |
| MN18TJG01-FB-1A | NKK Switches | 0 | 360-MN18TJG01-FB-1A-ND | $116.25000 | Parametric Equivalent |
| MN18TJG01-FC-1A | NKK Switches | 0 | 360-MN18TJG01-FC-1A-ND | $116.25000 | Parametric Equivalent |
| MN18TJG01-FH-1G | NKK Switches | 0 | 360-MN18TJG01-FH-1G-ND | $116.25000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.47000 | $106.47 |


