
MN18SS4W01 | |
|---|---|
DigiKey Part Number | 360-MN18SS4W01-ND |
Manufacturer | |
Manufacturer Product Number | MN18SS4W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18SS4W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5637AB | APEM Inc. | 220 | 679-2484-ND | $76.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.57000 | $68.57 |
| 10 | $56.97500 | $569.75 |
| 25 | $52.77200 | $1,319.30 |
| 50 | $49.83540 | $2,491.77 |
| 100 | $47.13550 | $4,713.55 |
| 250 | $43.94096 | $10,985.24 |
| 500 | $41.81076 | $20,905.38 |
| 1,000 | $39.91958 | $39,919.58 |

