Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN13B2B1W01-VA-AT401H | |
|---|---|
DigiKey Part Number | 360-MN13B2B1W01-VA-AT401H-ND |
Manufacturer | |
Manufacturer Product Number | MN13B2B1W01-VA-AT401H |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN13B2B1W01-VA-AT401H Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round with Cap |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2013B2B1W01-VA-AT401A | NKK Switches | 0 | 360-M2013B2B1W01-VA-AT401A-ND | $0.00000 | Parametric Equivalent |
| M2013B2B1W01-VA-AT401H | NKK Switches | 0 | 360-M2013B2B1W01-VA-AT401H-ND | $0.00000 | Parametric Equivalent |
| M2013B2B1W01-VA-AT401S | NKK Switches | 0 | 360-M2013B2B1W01-VA-AT401S-ND | $0.00000 | Parametric Equivalent |
| M2013B2B1W01-VE-AT401A | NKK Switches | 0 | 360-M2013B2B1W01-VE-AT401A-ND | $0.00000 | Parametric Equivalent |
| M2013B2B1W01-VE-AT401H | NKK Switches | 0 | 360-M2013B2B1W01-VE-AT401H-ND | $0.00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.25000 | $116.25 |

