Pushbutton Switch DPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBNR25E1G01

DigiKey Part Number
360-MBNR25E1G01-ND
Manufacturer
Manufacturer Product Number
MBNR25E1G01
Description
SNAP-ACTION BUSHING MOUNT PUSHBU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MBNR25E1G01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Mfr
Current Rating (Amps)
0.4VA (AC/DC)
Series
Voltage Rating - AC
28 V
Packaging
Bulk
Voltage Rating - DC
28 V
Part Status
Active
Actuator Type
Round, Button
Mounting Type
Panel Mount, Rear
Color - Actuator/Cap
Black
Type
Standard
Termination Style
Solder Lug
Circuit
Panel Cutout Dimensions
Circular - 6.50mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$137.46000$137.46
Manufacturers Standard Package